Texas Instruments TL750L05CKCS

150-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L05CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet28 pages12 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet10 pages27 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-4.25%

CAD Models

Download Texas Instruments TL750L05CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 0.569
$ 0.569
Stock
6,344,824
275,578
275,578
Authorized Distributors
4
2
2
Polarity
Positive
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
-
-
Min Output Voltage
5 V
-
-
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
-
-
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L05CKCS.

Related Parts

onsemiLM7805CT
LM78XX Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
onsemiKA7805ETU
KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
STMicroelectronicsL7805ABP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
STMicroelectronicsL78M05CP
STMicroelectronics Linear Regulator, 5V Out, 500mA Max, Single, TO-220FP, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments TL750L05CKCS provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50 mV 30mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
TL750 Tube Through Hole Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 4.7mm 150mA 0C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:5V; Output Current Max:150mA; Dropout Voltage, Vdo:600mV; Voltage Tolerance ±:0.04%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.