
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC26603-ZAYJL-TR | 0 | 1K | 10h | ||||||||
| Microchip | MIC26603-ZAYJL-TR | 1,000 | 1 | Tape & Reel | 4h | |||||||
| Newark | MIC26603-ZAYJL-TR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC26603-ZAYJL-TR | 0 | 250 | Bulk | ||||||||
| Avnet | MIC26603-ZAYJL-TR | 0 | 1K | 6d |
Download Microchip MIC26603-ZAYJL-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC26603-ZAYJL-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: