Texas Instruments TPS54326RGTR

Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V VQFN-16 SMD mount,glue mount 950μm(height)
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54326RGTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages15 years ago

Upverter

iiiC

Inventory History

3 month trend:
-80.07%

CAD Models

Download Texas Instruments TPS54326RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 1.382
Stock
432,123
335,311
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54426RSAR
4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85
Texas InstrumentsTPS54226RGTR
4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 16-VQFN -40 to 85
Texas InstrumentsTPS54426RSAT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 16-Pin VQFN EP T/R
NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 27V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS54326RGTR provided by its distributors.

Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V VQFN-16 SMD mount,glue mount 950μm(height)
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PQCC16
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.