Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54426RSAR

Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 4.5V QFN SMD mount 950μm(height)

$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54426RSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

iiiC

HQonline

Inventory History

3 month trend:
+52.24%

CAD Models

Download Texas Instruments TPS54426RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.084
$ 1.505
Stock
660,852
328,346
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
6 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54426RSAR.

Related Parts

Texas InstrumentsTPS54326RGTR
Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V VQFN-16 SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS54326RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54429ERSAR
Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4.5A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS54426RSAR provided by its distributors.

Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 4.5V QFN SMD mount 950μm(height)
Switching Regulator, Voltage-mode, 4A, 700kHz Switching Freq-Max, PQCC16
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 16-Pin VQFN EP T/R
DC/DC CONV, SYNC BUCK, 700KHZ, QFN-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: QFN; Nombre de br
DC/DC CONV, SYNC BUCK, 700KHZ, QFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:QFN; No. of Pins:16Pins; Output Current:4A; Output Voltage Min:760mV; Output Voltage Max:5.5V; Switching Frequency:700kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.