Microchip MIC2583-JYQS-TR

MIC2583 Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2583-JYQS-TR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2583-JYQS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.03
$ 2.09
Stock
61,860
128,026
Authorized Distributors
6
1
Case/Package
QSOP
SSOP
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
13.2 V
-

Supply Chain

Projected EOL Date2034-09-02
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2583R-JYQS
MIC2583R Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
MIC2583R Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
MicrochipMIC2583R-MYQS
MIC2583R Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
Analog DevicesMAX4273EEE
Obsolete Surface Mount GULL WING Non-RoHS Compliant Hot Swap Controller -40C~85C 2.7V~13.2V 600muA 4.89mm
Texas InstrumentsSN74CB3Q3257DBQR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-SSOP -40 to 85
Texas InstrumentsSN74CBTLV3257DBQR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SSOP -40 to 85

Descriptions

Descriptions of Microchip MIC2583-JYQS-TR provided by its distributors.

MIC2583 Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
Single-Channel Hot-Swap Controller - 100mV Fast-Trip Threshold
MIC2583 Fault Timeout Slew Rate UVLO CFILTER CPOR DIS /FAULT FB ON /POR PWRGD Latched Fault hot swap controller 4.9mm 2.5mA 2.3V~13.2V 85C
Single-Channel Hot-Swap Controller - 100Mv Fast-Trip Threshold 16 Qsop 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MIC2583-JYQS-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2583-JYQS TR
  • MIC2583-JYQSTR
  • MIC2583JYQS TR
  • MIC2583JYQS-TR
  • MIC2583JYQSTR