Texas Instruments SN74CB3Q3257DBQR

3.3-V, 2: 1 (SPDT), 4-channel general-purpose FET bus switch 16-SSOP -40 to 85
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3257DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Newark

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-93.81%

CAD Models

Download Texas Instruments SN74CB3Q3257DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3257DBQR.

Related Parts

Texas InstrumentsSN74CBTLV3257DBQR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SSOP -40 to 85
Texas InstrumentsSN74CBTLV3253DBQR
3.3-V, 4:1, 2-channel analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74CBTLV3251DBQR
3.3-V, 8:1, 1-channel analog multiplexer 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3COMPLIANT Dual True Gull Wing Multiplexer 50PF -40C~125C 6MA 6MA 6.2MM
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16

Descriptions

Descriptions of Texas Instruments SN74CB3Q3257DBQR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-SSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
CB3Q/3VH/3C/2B e4 74CB3Q3257 4x 2:1 multiplexer circuit 500MHz 9Ohm 200ps 2.5/3.3V
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V 4x2:1 Mux/Demux for Hot Swap Applic
Fet Mux/Demux, 4Bit, 1:2, Ssop-16; Logic Family/Base Number:74Cb3Q257; Logic Type:Fet Multiplexer/Demultiplexer; No. Of Channels:4Channels; Line Configuration:1:2; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q3257DBQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q3257DBQR .