Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3257DBQR

3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SSOP -40 to 85
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3257DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-98.28%

CAD Models

Download Texas Instruments SN74CBTLV3257DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVC257ADBR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SSOP -40 to 85
Texas InstrumentsSN74LVC157ADBR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SSOP -40 to 125
Texas InstrumentsSN74CBT3257DBR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16

Descriptions

Descriptions of Texas Instruments SN74CBTLV3257DBQR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch Channel1-Element CMOS 8-IN 16-Pin SSOP T/R
2.3V~3.6V SSOP-16-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBTLV/3B e4 74CBTLV3257 4x 1:2 decoder circuit 200MHz 40Ohm 6.1ns 3.6V
TEXAS INSTRUMENTS - SN74CBTLV3257DBQR - FET Multiplexer / Demultiplexer, CBT Family, 4 Channels, 1:2, 2.3 V to 3.6 V, QSOP-16
Logic Level Translator, 6.1ns, Single Phase, 4-Ch, 8-Bit, 4-Pin, 2.3V~3.6V, 128mA/-128mA, SSOP-16, SMD, Adhesive Mount, 1.75mm H
FET MUX/DEMUX, 4BIT, 1:2, SSOP-16; Logic Family / Base Number:74CBTLV257; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:4Channels; Line Configuration:1:2; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:QSOP; No. of Pins:16Pins; Logic IC Family:74CBTLV; Logic IC Base Number:74257; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV3257DBQR .
  • SN74CBTLV3257DBQR.