Microchip MIC2583-JBQS

TIN LEAD e0 Slew Rate UVLO CPOR FB ON /POR hot swap controller 4.89mm 1.5mA 2.3V~13.2V -40C~85C
$ 2.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2583-JBQS.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2583-JBQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 8.03
Stock
128,026
61,860
Authorized Distributors
1
6
Case/Package
SSOP
QSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
13.2 V

Descriptions

Descriptions of Microchip MIC2583-JBQS provided by its distributors.

TIN LEAD e0 Slew Rate UVLO CPOR FB ON /POR hot swap controller 4.89mm 1.5mA 2.3V~13.2V -40C~85C
IC, HOT SWAP CONTROLLER, 8V, QSOP-16
IC HOT SWAP CTRLR GP 16QSOP
HOT SWAP CONTROLLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2583JBQS