Microchip MIC2199YML-TR

MIC2199 Series 32 V 300 kHz 20 A Synchronous Buck DC to DC Controller - MLF-12
$ 3.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2199YML-TR.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2199YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.537
$ 3.27
Stock
171,102
107,758
Authorized Distributors
6
6
Topology
-
-
Output Voltage
800 mV
800 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
-
-
Number of Pins
12
12

Supply Chain

Projected EOL Date2034-09-15
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40193DRCT
TPS40193 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 14.4V
Texas InstrumentsTPS40190DRCT
TPS40190 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 12.75V
Texas InstrumentsTPS40193DRCR
TPS40193 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 14.4V
Analog DevicesMAX8546EUB+
MAX8546 Series 28 V 100 uA 300 kHz Buck SMT Switching Regulator - MICRO-10

Descriptions

Descriptions of Microchip MIC2199YML-TR provided by its distributors.

MIC2199 Series 32 V 300 kHz 20 A Synchronous Buck DC to DC Controller - MLF-12
MIC2199 Buck Tape & Reel (TR) Positive DC to DC switching controller 20A 20A 800mV 300kHz
Current Mode PWM Controller 0.8V To 6V 20000mA 12-Pin MLF T/R
DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF T/R / IC REG CTRLR BUCK 12MLF
SWITCHING CONTROLLER 330 kHz SWITCHING FREQ-MAX PDSO12
300Khz Sync Buck Controller 12 Vdfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2199YML-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2199YML TR
  • MIC2199YMLTR