Texas Instruments TPS40193DRCR

4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
$ 1.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40193DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages15 years ago
Datasheet38 pages18 years ago
Datasheet19 pages19 years ago

HQonline

Newark

LCSC

iiiC

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments TPS40193DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.359
$ 1.946
$ 1.946
Stock
896,455
1,293,204
1,293,204
Authorized Distributors
5
5
5
Topology
Buck
Buck
Buck
Output Voltage
14.4 V
14.4 V
14.4 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
-
-
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40193DRCR.

Related Parts

Texas InstrumentsTPS40190DRCT
DC/DC Controller, Voltage Mode, 4.5V to 15V, 1 Output, Synchronous Buck, 300kHz, VSON-10
Texas InstrumentsTPS40190DRCR
TPS40190 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 12.75V
Texas InstrumentsTPS40303DRCT
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Analog DevicesMAX8546EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of Texas Instruments TPS40193DRCR provided by its distributors.

4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85
TPS40193 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 14.4V
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 10-Pin VSON EP T/R
Buck Yes 300KHz Transistor Driver 1 14.4V 591mV 18V 4.5V SON SMD mount,glue mount 950μm(height)
Switching Controller, Voltage-mode, 20A, 300kHz Switching Freq-Max, BICMOS, PDSO10
Regulators - Non-Isolated Switching DC/DC 4.5V-8V Input Synch Buck Contr
300kHz 4.5V~18V 20A 1 Step-down type DFN-10(3x3) DC-DC Controllers ROHS
IC POW TPS40193 STEP-DOWN CONTR SYNC
TPS40193 4.5V TO 18V INPUT, 20A
Controller IC; No. of Outputs:1; Output Voltage:14.4V; Output Current:20A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:18V; Leaded Process Compatible:Yes; Output Current Max:20A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40193DRCR.