
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-3756-5-ND | 198 | 1 | Tube | ||||||||
| NAC Semi | MCHP00000019870 | 2,000 | 200 | 4h | ||||||||
| TME | MIC2176-1YMM | 0 | 200 | 1h | ||||||||
| Microchip | MIC2176-1YMM | 2,400 | 1 | Tube | 2h | |||||||
| Newark | MIC2176-1YMM | 0 | 1 |
Download datasheets and manufacturer documentation for Microchip MIC2176-1YMM.
Download Microchip MIC2176-1YMM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC2176-1YMM provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC2176-1YMM.