Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40009DGQ

Low-input High-efficiedcy Synchronous Buck Controller | IC Reg Ctrlr Buck 10MSOP
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40009DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages23 years ago
Datasheet17 pages22 years ago

Newark

Mouser

Farnell

iiiC

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments TPS40009DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.376
$ 1.28
$ 1.28
Stock
738,394
758,114
758,114
Authorized Distributors
3
2
2
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
15 A
-
-
Switching Frequency
700 kHz
-
-
Min Input Voltage
2.25 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
700 mV
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40009DGQ.

Related Parts

Texas InstrumentsTPS62000DGSR
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS40007DGQ
Buck Converter Yes 300kHz Transistor Driver 1 4V 700mV 5.5V 2.25V HVSSOP-10 SMD 950μm H
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS40009DGQ provided by its distributors.

LOW-INPUT HIGH-EFFICIEDCY SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 10MSOP
DC DC Cntrlr Single-OUT Sync Buck 2.25V to 5.5V Input 10-Pin HTSSOP EP Tube
Buck Yes 600KHz Transistor Driver 1 4V 700mV 5.5V 2.25V HVSSOP-10 SMD mount 950μm(height)
2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85
TPS40009 Buck Tube e4 DC to DC switching controller 15A 15A 1.1mm 4V
Switching Controller, Voltage-mode, 15A, 600kHz Switching Freq-Max, BICMOS, PDSO10
BUCK CONTROLLER, 40009, HTSSOP10; Tension, alimentation min.: 2.25V; Tension, alimentation max..: 5.5V; Nbre de sorties: 1 sortie; Rapport cyclique: 93%; Type de boîtier de contrôleur: MSOP; Nombre de broches: 10Broche(s); Fré
BUCK CONTROLLER, 40009, HTSSOP10; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; No. of Outputs:1 Output; Duty Cycle (%):93%; Controller IC Case Style:MSOP; No. of Pins:10Pins; Switching Frequency:700kHz; Topology:Synchronous Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:40009; Controller Type:PWM; Frequency:600kHz; Input Voltage:5V; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +85°C; Output Current:15A; Output Voltage:4V; Primary Input Voltage:5.5V; Supply Voltage Range:2.25V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40009DGQ .
  • TPS40009DGQ.