
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MIC2015-0.5YM6-TR | 2,500 | 250 | Bulk | ||||||||
| Master Electronics | MIC2015-0.5YM6-TR | 2,500 | 250 | |||||||||
| TME | MIC2015-0.5YM6-TR | 0 | 3K | 18h | ||||||||
| Microchip | MIC2015-0.5YM6-TR | 965 | 1 | Tape & Reel | 1h | |||||||
| Newark | MIC2015-0.5YM6-TR | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC2015-0.5YM6-TR.
Download Microchip MIC2015-0.5YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC2015-0.5YM6-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC2015-0.5YM6-TR.