Microchip MDB1900ZCQZ

19-Output Zdb Buffer W/Sst - Internal Feedback, 72 Vqfn 10X10x0.9Mm Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MDB1900ZCQZ.

Microchip

Datasheet37 pages10 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.39
$ 3.39
Stock
77,671
156,174
156,174
Authorized Distributors
0
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.33 MHz
133.33 MHz
133.33 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Silicon LabSI53106-A01AGM
PLL Based Clock Driver, 53106 Series, 12 True Output(s), 0 Inverted Output(s)
Silicon LabSI53112-A00AGM
PLL Based Clock Driver, 53112 Series, 24 True Output(s), 0 Inverted Output(s), QCC64
Silicon LabSI53119-A01AGM
PLL Based Clock Driver, 53119 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
MicrochipMDB1900ZBQY
IC ZERO DELAY BUFFER 72VQFN / PCI Express (PCIe), SATA CPU IC 133.33MHz 1 Output 72-QFN (10x10)
3.3 V 100/133 MHz Differential 1:8 HCSL Compatible Push-Pull Clock ZDB/Fanout Buffer for PCIe
BUFFER 19-OUTPUT / PCI Express (PCIe), SATA CPU IC 133.33MHz 1 Output 72-QFN (10x10)

Descriptions

Descriptions of Microchip MDB1900ZCQZ provided by its distributors.

19-Output Zdb Buffer W/Sst - Internal Feedback, 72 Vqfn 10X10x0.9Mm Tray
BUFFER 19-OUTPUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.