Microchip MDB1900ZBQZ-TR

BUFFER 19-OUTPUT / PCI Express (PCIe), SATA CPU IC 133.33MHz 1 Output 72-QFN (10x10)
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MDB1900ZBQZ-TR.

Microchip SCT

Datasheet37 pages10 years ago

Alternate Parts

Price @ 1000
$ 7.24
$ 4.186
$ 4.186
Stock
99,358
83,736
83,736
Authorized Distributors
1
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.33 MHz
133.33 MHz
133.33 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Silicon LabSI53108-A01AGM
PLL Based Clock Driver, 53108 Series, 16 True Output(s), 0 Inverted Output(s)
IC CLOCK ZDB FANOUT BUFFER 48QFN / IC 133.33MHz 1 48-VFQFN Exposed Pad
Silicon LabSI53106-A01AGM
PLL Based Clock Driver, 53106 Series, 12 True Output(s), 0 Inverted Output(s)
Silicon LabSI53115-A01AGM
PLL Based Clock Driver, 53115 Series, 30 True Output(s), 0 Inverted Output(s)
3.3 V 100/133 MHz Differential 1:8 HCSL Compatible Push-Pull Clock ZDB/Fanout Buffer for PCIe
IC ZERO DELAY BUFFER 72VQFN / PCI Express (PCIe), SATA CPU IC 133.33MHz 1 Output 72-QFN (10x10)

Descriptions

Descriptions of Microchip MDB1900ZBQZ-TR provided by its distributors.

BUFFER 19-OUTPUT / PCI Express (PCIe), SATA CPU IC 133.33MHz 1 Output 72-QFN (10x10)
QFN-72-EP(10x10) Clock / Timing - Application Specific ROHS
19-Output Zdb Buffer W/Sst - External Feedback 72 Vqfn 10X10X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MDB1900ZBQZ-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDB1900ZBQZ TR
  • MDB1900ZBQZTR