onsemi NB3W800LMNTXG

3.3 V 100/133 MHz Differential 1: 8 HCSL Compatible Push-Pull Clock ZDB/Fanout Buffer for PCIe
$ 4.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3W800LMNTXG.

IHS

Datasheet18 pages5 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-2.81%

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Skew Clock Driver, NB3 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle
Silicon LabSI5351C-B-GMR
Programmable PLL Clock Generator Dual 0.0025MHz to 200MHz 20-Pin QFN T/R
InfineonCY2545FC
FIELD PROGRAMMABLE SPREAD SPECTRUM CLOCK GENERATOR
InfineonCY2547FC
Clock Buffer Spread Spec Clk Gen Field Prog

Descriptions

Descriptions of onsemi NB3W800LMNTXG provided by its distributors.

3.3 V 100/133 MHz Differential 1:8 HCSL Compatible Push-Pull Clock ZDB/Fanout Buffer for PCIe
PLL Based Clock Driver, NB3 Series, 16 True Output(s), 0 Inverted Output(s)
133.33MHz QFN-48(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
IC CLOCK ZDB FANOUT BUFFER 48QFN
Clock Generator 99MHz to 134.33MHz-IN 48-Pin QFN EP T/R
Fanout Buffer, -10 To 70Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:8Outputs; Supply Voltage Min:-; Supply Voltage Max:3.3V; Clock Ic Case Style:Qfn; No. Of Pins:48Pins; Operating Temperature Min:-10°C Rohs Compliant: Yes |Onsemi NB3W800LMNTXG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd