Microchip MCP98243T-BE/MNYAA

MCP9843 Series 5.5 V - 40 C to + 125 C Memory Module Temperature Sensor - TDFN-8
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MNYAA.

Electro Sonic

Datasheet62 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP98243T-BE/MNYAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.988
$ 0.988
Stock
356,808
437,934
437,934
Authorized Distributors
6
6
6
Case/Package
Module
Module
Module
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMIC4127YML-TR
DRIVER, MOSFET, DUAL, 1.5A, 8MLF; Device Type:MOSFET; Module Configuration:Low S
FAN3225 Series 18 V 5 A Dual High Speed Low Side Gate Driver - MLP-8 (3 x 3 mm)
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
e3 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP9843 thermal monitor ±3C(Max) 2mm 2/5V
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 12V
JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade)

Descriptions

Descriptions of Microchip MCP98243T-BE/MNYAA provided by its distributors.

MCP9843 Series 5.5 V - 40 C to + 125 C Memory Module Temperature Sensor - TDFN-8
JEDEC DIMM Serial output temp sensor + SPD EEPROM
e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP98243 thermal monitor ±3C(Max) 200muA 3/5V
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R
-40℃~+125℃ ±3℃ DFN-8-EP(2x3) Temperature Sensors ROHS
Serial (Digital) Output, 3 to 3.6V, TDFN-8, RoHS
Microchip SCT
IC TEMP SENSOR 2WIRE 3V 8-TDFN
IC TEMP SENSOR 2WIRE 3V 8-TDFN / Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I²C/SMBus Output 8-TDFN (2x3)
2.7V 5.5V 5.5V DFN , 2mm*3mm*730¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243T-BEMNYAA