Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP98243T-BE/MNY

Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MNY.

Inventory History

3 month trend:
+327%

CAD Models

Download Microchip MCP98243T-BE/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.106
$ 1.035
$ 1.035
Stock
660,555
432,757
432,757
Authorized Distributors
6
6
6
Case/Package
Module
Module
Module
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-05-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 12V
Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
Jedec Serial Output Temp Sensor, +/-1 De; |Microchip Technology MCP9843T-BE/MNY
JEDEC DIMM Serial output temp sensor + SPD EEPROM

Descriptions

Descriptions of Microchip MCP98243T-BE/MNY provided by its distributors.

Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP98243 thermal monitor ±3C(Max) 2mm 3/5V
MCP98243 Series 5.5 V Surface Mount Digital Temperature Sensor - TDFN-8
Temp Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 8-Pin TDFN EP T/R
JEDEC DIMM Serial output temp sensor + SPD EEPROM
Temp Sensor Open Drain-OUT I2C/SMBus 8-Pin TDFN-EP T/R
2.7V 5.5V 5.5V DFN SMD mount,glue mount 2mm*3mm*730μm
Board-mount temperature sensors; MICROCHIP; MCP98243T-BE/MNY; Digital; Module; Surface Mount; 2.7 V - 5.5 V
Serial (Digital) Output, 3 to 3.6V, TDFN-8, RoHS
Microchip SCT
IC TEMP SENSOR 2WIRE 3V 8-TDFN
Microchip MCP98243T-BE/MNY 温度 / 湿度センサ
TEMPERATURE SENSOR, 0.5DEG C, TDFN-8;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243T-BEMNY