Microchip MCP73827-4.2VUATR

EAR99 MCP73827 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 560mA 0.65mm -20C~85C TA
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73827-4.2VUATR.

Electro Sonic

Datasheet20 pages19 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP73827-4.2VUATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.14
Stock
125,945
159,549
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
-
500 mA
Max Output Voltage
-
4.141 V
Min Output Voltage
-
4.059 V
Max Output Current
-
75 mA
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Bulk

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EAR99 MCP73828 Matte Tin (Sn) Tube battery charger 5.2V 75mA 0.65mm -20C~85C TA
EAR99 MCP73828 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 560mA 0.65mm -20C~85C TA
Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator a
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ2057DGKR
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150

Descriptions

Descriptions of Microchip MCP73827-4.2VUATR provided by its distributors.

EAR99 MCP73827 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 560mA 0.65mm -20C~85C TA
Single Cell Li-Ion Charge Management Controller with Mode Indicator and Charge C
IC CONTROLLR LI-ION 4.2V 8-MSOP | Microchip Technology Inc. MCP73827-4.2VUATR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.