STMicroelectronics LMV324IPT

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV324IPT.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

element14 APAC

Factory Futures

Farnell

TME

Inventory History

3 month trend:
-40.28%

CAD Models

Download STMicroelectronics LMV324IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.517
Stock
1,670,502
799,667
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
162 µA
162 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP
Texas InstrumentsLM324APWR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324APW
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
STMicroelectronicsLM324APT
LM324x Series 30 V 1.3 MHz Low-Power Quad Operational Amplifier - TSSOP-14
Texas InstrumentsLM324KAPWR
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics LMV324IPT provided by its distributors.

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14
Low power rail-to-rail input/output op-amp
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronics Low Power Op Amp, Quad, TSSOP, Single Supply, SMD, 14-Pin
4-Ch Op Amp, 1.3MHz GBW, Rail-to-Rail, 2.7-6V, TSSOP
Operational Amplifier, 14 Func, 6000uV Offset-Max, BICMOS, PDSO4
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.45 / Input Offset Voltage uV = 100 / Input Bias Current nA = 16 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 95 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 48 / Supply Current uA = 162 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.4 / Height mm = 1.2 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics