STMicroelectronics LMV324IYPT

LMV324 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - TSSOP-8
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV324IYPT.

HQonline

Datasheet17 pages11 years ago

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
-3.67%

CAD Models

Download STMicroelectronics LMV324IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.285
Stock
790,779
1,705,051
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
162 µA
162 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLMV324IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP
Texas InstrumentsLM324PWR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 5mm 0.5muA 3mV 1200kHz
Texas InstrumentsLM324APWR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324PW
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of STMicroelectronics LMV324IYPT provided by its distributors.

LMV324 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - TSSOP-8
Low power rail-to-rail input/output op-amp
Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Operational Amplifier, 4 Func, 6000uV Offset-Max, BICMOS, PDSO14
STMicroelectronics Low power operational amplifier, Four channels, TSSOPencapsulation, Single power supply, surface mount, 14Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324IYPT.