Microchip MCP6549T-I/ST

Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6549T-I/ST.

Inventory History

3 month trend:
-14.06%

CAD Models

Download Microchip MCP6549T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.578
$ 1.054
$ 1.054
Stock
177,786
128,398
128,398
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6544T-E/ST
Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
MicrochipMCP6544T-I/ST
Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTS334IPT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS884IPT
TS884 Series 5.5 V 10 pA SMT Quad General Purpose Comparator - TSSOP-14
Analog DevicesMAX9095AUD+
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators

Descriptions

Descriptions of Microchip MCP6549T-I/ST provided by its distributors.

Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Quad 1.6V Open Drain Comparator, I temp
Ic, volt Comparator, quad, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP6549T-I/ST
Comparator, 1µA, 1.6 to 5.5V, TSSOP-14, RoHS
Microchip SCT
IC COMPARATOR 4 GEN PUR 14TSSOP
IC COMP OPENDRN 1.6V QUAD14TSSOP
7mV 1pA TSSOP-14 Comparators ROHS
Tape & Reel (TR) MCP6549 CMOS Open-Drain Rail-to-Rail TTL Matte Tin (Sn) comparator circuit 1pA 3000ns 5mm 6.5mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6549T-IST