Microchip MCP6544T-I/ST

Ic, volt Comparator, quad, cmos, tssop, 14Pin; |Microchip Technology MCP6544T-I/ST
$ 1.846
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6544T-I/ST.

Upverter

Datasheet46 pages14 years ago

Microchip

ODG (Origin Data Global)

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.26%

CAD Models

Download Microchip MCP6544T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.846
$ 0.99
$ 0.99
Stock
118,152
188,877
188,877
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6544-I/ST
Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP6549-I/ST
Microchip MCP6549-I/ST Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin TSSOP
STMicroelectronicsTS884IPT
TS884 Series 5.5 V 10 pA SMT Quad General Purpose Comparator - TSSOP-14
Analog DevicesMAX9095AUD+
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators
Analog DevicesMAX9094AUD+
360μA Open Drain 35mA 4-Ch 1.8V-5.5V 7mV@5V 250nA@5V General Purpose TSSOP-14 SMD

Descriptions

Descriptions of Microchip MCP6544T-I/ST provided by its distributors.

Ic, volt Comparator, quad, cmos, tssop,14Pin; |Microchip Technology MCP6544T-I/ST
Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Quad 1.6V Push/Pull Comparator, I temp
Analog Comparators; MICROCHIP; MCP6544T-I/ST; TSSOP; 1.6 V - 5.5 V; Surface Mount; 4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6544T-IST