Microchip MCP6542T-E/SN

Comparator, Dual, 4Us, Soic-8 Rohs Compliant: Yes |Microchip Technology MCP6542T-E/SN
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6542T-E/SN.

Upverter

Datasheet46 pages14 years ago

Microchip

ODG (Origin Data Global)

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+50.55%

CAD Models

Download Microchip MCP6542T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.49
$ 0.49
Stock
240,714
656,610
656,610
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6541-I/SN
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP6541-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
Analog DevicesADCMP392ARZ
ANALOG DEVICES ADCMP392ARZAnalogue Comparator, Dual, Low Power, 2, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP392ARZ-RL7
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N T/R
Texas InstrumentsLMC7211AIM/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP6542T-E/SN provided by its distributors.

Comparator, Dual, 4Us, Soic-8 Rohs Compliant: Yes |Microchip Technology MCP6542T-E/SN
Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Dual 1.6V Push/Pull Comparator, E temp
Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542T-ESN