Microchip MCP6542-I/SN

IC COMP PP I/O DUAL 1.6V 8SOIC / Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6542-I/SN.

Newark

Datasheet46 pages14 years ago

Microchip

LKR

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-6.91%

CAD Models

Download Microchip MCP6542-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.47
$ 0.47
Stock
654,597
1,082,061
1,082,061
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6542T-I/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
MicrochipMCP6547-E/SN
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H
Texas InstrumentsLMC7211AIM/NOPB
Op Amp 14μA 75dB 1Ch 1.35V-15V 5mV@5V 0.04pA@5V SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm

Descriptions

Descriptions of Microchip MCP6542-I/SN provided by its distributors.

IC COMP PP I/O DUAL 1.6V 8SOIC / Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
MICROCHIP MCP6542-I/SN DUAL COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 8-PIN SOIC
Microchip Comparator, SOIC, SMD, Single Supply, 2-Channel
Dual 1.6V Push/Pull Comparator, I temp
MCP6542 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8
Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
COMPARATOR, DUAL, PUSH PULL, SOIC-8; Comparator Type: Sub-Microamp; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Push
Comparator Type = Sub-Microamp / Output Type = Push-Pull / Channels = 2 / Input Offset Voltage Max. mV = 7 / Output Current per Channel mA = 30 / Response Time us = 4 / Common Mode Rejection Ratio (CMRR) dB = 65 / Power Supply Rejection Ratio (PSRR) dB = 80 / Supply Current nA = 600 / Single Supply Voltage Min. V = 1.6 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542-I/SN.
  • MCP6542-ISN
  • MCP6542I/SN
  • MCP6542ISN