Microchip MCP6541-I/SN

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6541-I/SN.

element14 APAC

Datasheet46 pages14 years ago

Microchip

ODG (Origin Data Global)

element14

Electro Sonic

Inventory History

3 month trend:
-20.43%

CAD Models

Download Microchip MCP6541-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.46
$ 0.46
Stock
304,351
346,244
346,244
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6541-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6546-I/SN
Comparator; Sub-Microamp; Single; Open_Drain Output; -40 to 85 C; SOIC-8
MicrochipMCP6546-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesMAX9022ASA+
Comparator Dual R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H

Descriptions

Descriptions of Microchip MCP6541-I/SN provided by its distributors.

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
AMPLIFIER, COMPARATOR, SUB-MICROAMP, SINGLE, CMOS/TTL OUTPUT, SOIC-8
MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8
Single 1.6V Push/Pull Comparator, I temp
Analog Comparators; MICROCHIP; MCP6541-I/SN; SOIC; 1.6 V - 5.5 V; Surface Mount; 1
IC COMPARATOR, PUSH/PULL, 1.6V, SINGLE; Comparator Type: Low Power; No. of Comparators: 1 Comparator; Response Time: 4µs; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6541-I/SN.
  • MCP6541I/SN
  • MCP6541ISN