Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC7211AIM/NOPB

Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7211AIM/NOPB.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.15%

CAD Models

Download Texas Instruments LMC7211AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV7211AID
Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85
Texas InstrumentsLMC7221AIMX/NOPB
Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
Texas InstrumentsTLV7211AIDR
Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H

Descriptions

Descriptions of Texas Instruments LMC7211AIM/NOPB provided by its distributors.

Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
14μA 75dB 1 1.35V,2.7V 15V 5mV@ 5V 0.04pA@ 5V SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, COMP TINY R-R CMOS 8-SO; Comparator Type:General Purpose; No. of Comparators:1; Response Time:4µs; IC Output Type:Push Pull; Supply Current:7µA; Supply Voltage Range:2.7V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7211; No. of Comparators:1; Output Type:Pushpull; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7211AIM/NOPB .
  • LMC7211AIMNOPB