Microchip MCP654-E/ST

MCP654 Series 5.5 V 50 MHz 6 mA SMT Operational Amplifier - TSSOP-14
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP654-E/ST.

Electro Sonic

Datasheet66 pages14 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP654-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.41
$ 8.46
$ 8.46
Stock
91,564
86,384
86,384
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
6 mA
-
-

Supply Chain

Projected EOL Date2039-04-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP624-E/ST
IC, OP AMP, OUTPUTS,4,20MHZ, IQ,2.5MA, SLEW RATE,10V/US,2.5-5.5V, TSSOP-14
MicrochipMCP660-E/ST
MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14
MicrochipMCP664-E/ST
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
STMicroelectronicsTSV324IYPT
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
Texas InstrumentsOPA4354AIPWR
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV824MTX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP654-E/ST provided by its distributors.

MCP654 Series 5.5 V 50 MHz 6 mA SMT Operational Amplifier - TSSOP-14
IC, OP AMP, OUTPUTS, 4,GBWP, 50000KHZ, I(Q), 9000UA, 2.5 - 5.5V, TSSOP-14,EXT. TEMP
Op Amp Quad GP R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
6mA(x4 Channels) 30V/¦Ìs 7.5nV/rtHz@ 5.5V 50MHz 65dB Rail to Rail 150mA 4 4 2.2V 5.5V 200¦ÌV 6pA General Purpose TSSOP-14 5mm*4.4mm*1mm
Ic, Op Amp; No. Of Channels:4Channels; Gain Bandwidth Product:50Mhz; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:High Speed; Rail To Rail:Rail - Rail Output (Rro); Product Range:- Rohs Compliant: Yes |Microchip Technology MCP654-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP654-E/ST.
  • MCP654-EST
  • MCP654E/ST
  • MCP654EST