Microchip MCP624-E/ST

IC, Op Amp, Outputs, 4, 20MHZ, Iq, 2.5MA, Slew Rate, 10V/US, 2.5-5.5V, TSSOP-14
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP624-E/ST.

Upverter

Datasheet66 pages15 years ago

SHENGYU ELECTRONICS

Microchip

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP624-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.675
$ 6.49
$ 6.49
Stock
119,897
118,228
118,228
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-06-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
MicrochipMCP634-E/ST
IC OPAMP GP 24MHZ RRO 14TSSOP | Microchip Technology Inc. MCP634-E/ST
MicrochipMCP634T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsTSV994AIYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV994IYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsOPA4322AIPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP624-E/ST provided by its distributors.

IC, OP AMP, OUTPUTS,4,20MHZ, IQ,2.5MA, SLEW RATE,10V/US,2.5-5.5V, TSSOP-14
MCP624 Series 5.5 V 20 MHz 2.5 mA SMT Op Amps with mCal - TSSOP-14
Op Amp Quad GP R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
2.5mA(x4 Channels) 10V/μs 13nV/rtHz@ 5.5V 20MHz 65dB shutdown Rail to Rail 70mA 4 4 2.5V 5.5V 200μV 5pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1mm
OP AMP, 20MHZ, QUAD, 14TSSOP; Op Amp Type:High Gain; No. of Amplifiers:4; Bandwidth:20MHz; Slew Rate:10V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP624-EST
  • MCP624E/ST
  • MCP624EST