Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4354AIPWR

250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4354AIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

LCSC

Future Electronics

iiiC

Inventory History

3 month trend:
-24.97%

CAD Models

Download Texas Instruments OPA4354AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 3.926
$ 3.926
Stock
372,911
213,137
213,137
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesADA4891-4ARUZ
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesADA4891-4ARUZ-R7
Four channels 2pA 210V/us 105MHz Rail-to-Rail Output 10mV TSSOP-14 Operational Amplifier ROHS
Analog DevicesADA4891-4WARUZ-R7
Op Amp Quad High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLMH6644MTX/NOPB
IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMH6644MT/NOPB
IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Texas Instruments OPA4354AIPWR provided by its distributors.

250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
OP AMP, TEXAS INSTRUMENTS OPA4354AIPWR; Available until stocks are exhausted
TSSOP-14 Operational Amplifier ROHS
4.9mA(x4 Channels) 150V/μs 6.5nV/rtHz@ 5.5V 100MHz Rail to Rail 100mA 4 4 2.5V ±2.75V,5.5V 2mV 3pA 250MHz CMOS TSSOP-14 SMD mount,glue mount 1.2mm(height)
OP AMP, RRIO, 100MHZ, 150V/µS, 14TSSOP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 100MHz; Vitesse de balayage: 150V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nomb
OP AMP, 100MHZ, 150V/uS, TSSOP-14; Bandw; OP AMP, 100MHZ, 150V/uS, TSSOP-14; Bandwidth:100MHz; No. of Amplifiers:4 Amplifier; Slew Rate:150V/ s; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-55 C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4354AIPWR .
  • OPA4354AIPWR.