Microchip MCP664-E/ST

MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP664-E/ST.

element14 APAC

Datasheet68 pages14 years ago

Microchip

Farnell

Future Electronics

Inventory History

3 month trend:
-64.31%

CAD Models

Download Microchip MCP664-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 4.73
$ 4.73
Stock
45,015
92,438
92,438
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
32 V/µs
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-09-09
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP664T-E/ST
IC OPAMP GP 60MHZ RRO 14TSSOP | Microchip Technology Inc. MCP664T-E/ST
MicrochipMCP660-E/ST
MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14
MicrochipMCP634-E/ST
IC OPAMP GP 24MHZ RRO 14TSSOP | Microchip Technology Inc. MCP634-E/ST
Texas InstrumentsOPA4354AIPWR
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4354AIPWT
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Microchip MCP664-E/ST provided by its distributors.

MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
Op Amp Quad High Speed Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
MICROCHIP MCP664-E/ST, QUAD OP AMP, 60MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN TSSOP
Op Amp, 6mA, 32V/μs, 60MHz, 66dB, 90mA, 4ch, 2.5V-5.5V, 1.8mV, 6pA, SOP, SMD, 5mm × 4.4mm × 1mm
OP AMP, QUAD, 60MHZ, 14TSSOP; Op Amp Type:High Gain; No. of Amplifiers:4; Bandwidth:60MHz; Slew Rate:32V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP664-EST
  • MCP664E/ST
  • MCP664EST