
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP40D19T-502ET | 0 | 3K | 9h | ||||||||
| Newark | MCP40D19T-502E/LT | 0 | 3K | Cut Tape | ||||||||
| Microchip | MCP40D19T-502E/LT | 0 | 5 | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | MCP40D19T-502E/LT | 0 | 750 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | MCP40D19T-502E/LT | 0 | 3K | Bulk | 9h |
Download datasheets and manufacturer documentation for Microchip MCP40D19T-502E/LT.
Download Microchip MCP40D19T-502E/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP40D19T-502E/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP40D19T-502E/LT.