Analog Devices AD5246BKSZ5-RL7

Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ5-RL7
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5246BKSZ5-RL7.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-0.99%

CAD Models

Download Analog Devices AD5246BKSZ5-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 1.05
$ 1.05
Stock
656,810
141,505
141,505
Authorized Distributors
6
1
1
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5246BKSZ5-RL7.

Related Parts

Analog DevicesAD5247BKSZ5-RL7
128-Position I2C®-Compatible Digital Potentiometer
Analog DevicesAD5247BKS5-R2
Digital Potentiometer 128POS 5KOhm Single 6-Pin SC-70 T/R
Analog DevicesAD5247BKSZ100-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 200muA 2mm
Analog DevicesMAX5465EXT+T
Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 50000Ohm 3/5V
Analog DevicesMAX5461EXT+T
Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 100000Ohm 3/5V

Descriptions

Descriptions of Analog Devices AD5246BKSZ5-RL7 provided by its distributors.

Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ5-RL7
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
Digital Potentiometer 128POS 5kOhm Single Automotive 6-Pin SC-70 T/R
128 Position I2C Compatible Programmable Resistor in SC70 Package
AD5246 I2C e4 PRODUCTION (Last Updated: 1month ago) digital potentiometer 1.2MHz 5.5V 5kOhm 1.1mm
±30% I2C 2.7V~5.5V 5kΩ SC-70-6 Digital Potentiometers ROHS
DIGITAL RESISTOR, SINGLE, 128 STEP;
DGTL POTENTIOMETER 128POS 5KOHM SGL 6PIN SC-70
IC DGTL POT 5KOHM 128TAP SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5246BKSZ5RL7