Microchip MCP4018T-502E/LT

7-Bit Single I2C™ Digital POT with Volatile Memory in SC70 | IC DGTL POT 5KOHM 128TAP SC70-6
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4018T-502E/LT.

LKR

Datasheet66 pages17 years ago

RS (Formerly Allied Electronics)

Microchip

Inventory History

3 month trend:
-30.48%

CAD Models

Download Microchip MCP4018T-502E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-15
Country of OriginThailand
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
Digital Potentiometer 5kOhm 128POS Volatile Automotive 5-Pin SC-70 T/R
Analog DevicesAD5246BKSZ5-RL7
Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ5-RL7
Analog DevicesAD5247BKSZ5-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 5kOhm 2mm
Analog DevicesAD5247BKSZ10-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm

Descriptions

Descriptions of Microchip MCP4018T-502E/LT provided by its distributors.

7-Bit Single I2C™ Digital POT with Volatile Memory in SC70 | IC DGTL POT 5KOHM 128TAP SC70-6
Digital Potentiometers; MCP4018T-502E/LT; MICROCHIP TECHNOLOGY; 5.5 V; 6; 128; Volatile
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer, -40 To 125Deg C; End To End Resistance:5Kohm; No. Of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Product Range:-Rohs Compliant: Yes |Microchip Technology MCP4018T-502E/LT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4018T-502ELT
  • MCP4018T502E/LT
  • MCP4018T502ELT