Microchip MCP40D17T-502E/LT

Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP40D17T-502E/LT.

LKR

Datasheet66 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.58%

CAD Models

Download Microchip MCP40D17T-502E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-30
Country of OriginThailand
Introduction Date2009-07-30
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

7-Bit Single I2C™ Digital POT with Volatile Memory in SC70 | IC DGTL POT 5KOHM 128TAP SC70-6
7 BIT 12C VOLATILE DIGI POT W/COMMAND CODE I2C ADDR ISL90728 COMP
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
Analog DevicesAD5246BKSZ5-RL7
Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ5-RL7
Analog DevicesAD5247BKSZ5-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 5kOhm 2mm
Analog DevicesAD5247BKSZ10-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm

Descriptions

Descriptions of Microchip MCP40D17T-502E/LT provided by its distributors.

Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
7 BIT 12C VOLATILE DIGITAL POTENTIOMETER WITH COMMAND CODE
MCP40D17 I2C e3 Lead Free digital potentiometer 2kHz 3/5V 5kOhm 1mm
Digital Potentiometers, 128Taps, -40 to 125°C, SC70-6, RoHS
Microchip SCT
Digital Potentiometer 128POS 5k Ohm Single 6-Pin SC-70 T/R
IC DGTL POT 5KOHM 128TAP SC70-6
DPOT, 5K, I2C SINGLE, 7BIT, 6SC70
IC AMP CLASS AB QUAD 28W 27RDBS
DPOT, 5K, I2C SINGLE, 7BIT, 6SC70; End To End Resistance:5kohm; No. of Steps:128; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, I2C; No. of Pots:Single; Temperature Coefficient:150ppm/°C; Potentiometer IC Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Package / Case:SC70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP40D17T-502ELT
  • MCP40D17T502E/LT
  • MCP40D17T502ELT