
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MCP40D18T-103AE/LT | 1,950 | 50 | Bulk | ||||||||
| Newark | MCP40D18T-103AE/LT | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | MCP40D18T-103AE/LT | 0 | 3K | Bulk | 9h | |||||||
| Win Source | WS-MCP40D18T-103AE/LT | 6,000 | 35 | 21h | ||||||||
| Worldway Electronics | MCP40D18T-103AE/LT | 29,386 | 7 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Microchip MCP40D18T-103AE/LT.
Download Microchip MCP40D18T-103AE/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP40D18T-103AE/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP40D18T-103AE/LT.