
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP40D19T-103E/LTCT-ND | 471 | 1 | Cut Tape | ||||||||
| Arrow Electronics | MCP40D19T-103E/LT | 36 | 1 | |||||||||
| NAC Semi | MCHP00000016686 | 18,000 | 3K | 10h | ||||||||
| TME | MCP40D19T-103ET | 0 | 3K | 18h | ||||||||
| Microchip | MCP40D19T-103E/LT | 24,000 | 5 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Microchip MCP40D19T-103E/LT.
Download Microchip MCP40D19T-103E/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP40D19T-103E/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP40D19T-103E/LT.