
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP4019T-502E/LTCT-ND | 1,540 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000016638 | 54,000 | 3K | 4d | ||||||||
| TME | MCP4019T-502ELT | 0 | 1 | 8h | ||||||||
| Microchip | MCP4019T-502E/LT | 64,035 | 5 | Tape & Reel | 6h | |||||||
| Newark | MCP4019T-502E/LT | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP4019T-502E/LT.
Download Microchip MCP4019T-502E/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP4019T-502E/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP4019T-502E/LT.