Microchip MCP39F501T-E/MQ

IC POWER MONITOR 1PH 28QFN / Monitor 2.7V to 3.6V Automotive 28-Pin QFN EP T/R
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP39F501T-E/MQ.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP39F501T-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 2.77
Stock
274,808
53,561
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-01-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-01-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray
In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
Texas InstrumentsTPS61195RUYT
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
DC to DC Controller Single-OUT Synchronous Buck Controller 4.5V to 20V 28-Pin QFN T/R
RF Transceiver ASK/AFSK/FM/FSK/4-FSK/GFSK/GMSK/MSK/PSK 1.8 V to 3.6V 28-Pin QFN T/R

Descriptions

Descriptions of Microchip MCP39F501T-E/MQ provided by its distributors.

IC POWER MONITOR 1PH 28QFN / Monitor 2.7V to 3.6V Automotive 28-Pin QFN EP T/R
Fixed calculation and programmable energy metering and power monitoring device
MCP39F501 Series 3.6 V 13 mA Single-Phase Power-Monitoring IC - QFN-28
Power Monitor, Single-Phase, Qfn-28; Ic Function:Power Management; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Package Type:Qfn; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Microchip Technology MCP39F501T-E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP39F501T-EMQ