Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP81234MNTXG

Buck Yes 200KHz~1.2MHz PWM Signal 1 600mV~5.3V 600mV 20V 4.5V QFN SMD mount,glue mount
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81234MNTXG.

Upverter

Datasheet20 pages6 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi NCP81234MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsUCD7231RTJR
Buck Yes Up~2MHz Transistor Driver 1 15V 4.7V WQFN-20 SMD mount,glue mount 4mm*4mm*730μm

Descriptions

Descriptions of onsemi NCP81234MNTXG provided by its distributors.

Buck Yes 200KHz~1.2MHz PWM Signal 1 600mV~5.3V 600mV 20V 4.5V QFN SMD mount,glue mount
DC to DC Controller Single-OUT Synchronous Buck Controller 4.5V to 20V 28-Pin QFN T/R
Multi-Phase Controller with Dual Loop Capability, Configurable, DrMOS Compatible
Buck Tape & Reel (TR) e3 ADJUSTABLE OUTPUT VOLATGE FROM 0.6TO 5.3V DC to DC switching controller 5mm 0.6V~5V 200kHz~1.2MHz -40C~125C TA
DC/DC CTRL, SYNC BUCK, 1.2MHZ, QFN-28; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; No. of Outputs: 2 Output; Duty Cycle (%): -; Controller IC Case Style: QFN; No. of Pins: 28Pins; Switching Frequency: 1.2MHz; Topology: Sy

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd