
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | MCP201-I/P | 0 | 360 | Bulk | 4h | |||||||
| Microchip | MCP201-I/P | 0 | 5 | Tube | 5h | |||||||
| Farnell | MCP201-I/P | 0 | 1 | 15h | ||||||||
| Worldway Electronics | MCP201-I/P | 19,671 | 7 | Tube | 14h | |||||||
| EIS COMPONENTS | MCP201-I/P | Contact | 1 | Box | 7d |
Download Microchip MCP201-I/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
Symbol | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MCP201-I/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: