Microchip MCP2021-500E/P

LIN TRANSCEIVER, 20KBAUD, -40 TO 125DEGC; Available until stocks are exhausted
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021-500E/P.

Electro Sonic

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.44%

CAD Models

Download Microchip MCP2021-500E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin PDIP
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin PDIP Tube
MICROCHIP MCP2025-330E/P, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN PDIP
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85

Descriptions

Descriptions of Microchip MCP2021-500E/P provided by its distributors.

LIN TRANSCEIVER, 20KBAUD, -40 TO 125DEGC; Available until stocks are exhausted
LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin PDIP Tube
LIN VER 2.1 TRANSCEIVER W/ ON-BOARD 5V VREG8 PDIP .300IN TUBE
Interface - LIN Transceivers LIN ver 21 Trnsceivr w/ on-brd 5V Vreg
LIN Transceiver, 26µA, 5.5 to 18V, -40 to 125°C, DFN-S-8, RoHS
Microchip SCT
1 Transceiver 1 PDIP-8 LIN Transceivers ROHS
5V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator PDIP-8 Through hole mounting
LIN Transceiver 1TX 1RX 20KBd 8-Pin PDIP
LIN Transc. 6-18V 5V-Reg 50kb/s DIP8
LIN COMPATIBLE DRIVER, 5.0V REGULATOR
|Microchip Technology MCP2021-500E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021-500EP