Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS75176BTN/NOPB

IC TRANSCEIVER HALF 1/1 8MDIP "1/1 Transceiver Half RS422, RS485 8-MDIP"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS75176BTN/NOPB.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages12 years ago

Texas Instruments

element14

Farnell

Augswan

CAD Models

Download Texas Instruments DS75176BTN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS96176CN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsDS75176BN/NOPB
EAR99 DS75176 Tube RS422RS485 interface driver 5V 55mA 4.535924g 37ns
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments DS75176BTN/NOPB provided by its distributors.

IC TRANSCEIVER HALF 1/1 8MDIP "1/1 Transceiver Half RS422, RS485 8-MDIP"
Transceiver IC; Transceiver Type:Multipoint; Data Rate Max:10Mbps; No. of Channels:2; Supply Current:55mA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: Yes
IC, RS-422/RS-485 TRANSCEIVER, 5V, DIP-8; IC, RS-422/RS-485 TRANSCEIVER, 5V, DIP-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited; No. of Channels:2
The DS75176B is a high speed differential TR I-STATE(R) bus/line transceiver designed to meet the requirements of EIA standard RS485 with extended common mode range (+12V to -7V), for multi point data transmission. In addition, it is compatible with RS-422. The driver and receiver outputs feature TRI-STATE capability, for the driver outputs over the entire common mode range of +12V to -7V. Bus contention or fault situations that cause excessive power dissipation within the device are handled by a thermal shutdown circuit, which forces the driver outputs into the high impedance state. DC specifications are guaranteed over the 0 to 70*C temperature and 4.75V to 5.25V supply voltage range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS75176BTNNOPB