Texas Instruments DS75176BN/NOPB

EAR99 DS75176 Tube RS422RS485 interface driver 5V 55mA 4.535924g 37ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS75176BN/NOPB.

Newark

Datasheet14 pages11 years ago
Datasheet10 pages14 years ago

Texas Instruments

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Related Parts

Texas InstrumentsSN75LBC179P
Low-Power Differential Line Driver And eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS96176CN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsDS3695TN/NOPB
EAR99 DS3695 Tube RS422RS485 interface transceiver 5V 60mA 113.398093g 37ns

Descriptions

Descriptions of Texas Instruments DS75176BN/NOPB provided by its distributors.

EAR99 DS75176 Tube RS422RS485 interface driver 5V 55mA 4.535924g 37ns
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Series: DS75176 Interfaces: RS485 / RS422 Package: PDIP-8 Packaging: Tube Transfer rate: 10 Mbps
RS-422/RS-485 TRANSCEIVER, 5V, DIP-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:8Pins RoHS Compliant: Yes
The DS75176B is a high speed differential TR I-STATE(R) bus/line transceiver designed to meet the requirements of EIA standard RS485 with extended common mode range (+12V to -7V), for multi point data transmission. In addition, it is compatible with RS-422. The driver and receiver outputs feature TRI-STATE capability, for the driver outputs over the entire common mode range of +12V to -7V. Bus contention or fault situations that cause excessive power dissipation within the device are handled by a thermal shutdown circuit, which forces the driver outputs into the high impedance state. DC specifications are guaranteed over the 0 to 70*C temperature and 4.75V to 5.25V supply voltage range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS75176BN/NOPB .
  • DS75176BN/NOPB.
  • DS75176BNNOPB