Microchip MCP201-E/P

Microchip - MCP201-E/P - IC, Line Tranceiver, W/vreg, 8DIP
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP201-E/P.

Microchip

Datasheet40 pages19 years ago

DigiKey

Mouser

CAD Models

Download Microchip MCP201-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-02-28
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-02-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin PDIP Tube
MICROCHIP MCP2025-330E/P, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN PDIP
MicrochipMCP2003-E/P
MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver Through Hole-PDIP-8
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Texas InstrumentsDS75176BN/NOPB
EAR99 DS75176 Tube RS422RS485 interface driver 5V 55mA 4.535924g 37ns

Descriptions

Descriptions of Microchip MCP201-E/P provided by its distributors.

MICROCHIP - MCP201-E/P - IC, LINE TRANCEIVER, W/VREG, 8DIP
IC, LINE TRANCEIVER, W/VREG, 8DIP; IC Function: LIN Transceiver with Voltage Regulator; Supply Voltage Min: 6V; Supply Voltage Max: 18V; IC Package Type: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Tem
LINE TRANCEIVER, W/VREG, 8DIP; Communication Function:LIN Transceiver; Control Interface:LIN, USART; Max Data Rate:20Kilobaud; No. of I/O's:4; Voltage, Supply Min:6V; Voltage, Supply Max:18V; Case Style:PDIP; No. of Pins:8; Base ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP201-EP
  • MCP201E/P
  • MCP201EP