Microchip MCP2003-E/P

MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver Through Hole-PDIP-8
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2003-E/P.

Upverter

Datasheet34 pages14 years ago

Microchip

element14 APAC

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+103%

CAD Models

Download Microchip MCP2003-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
MicrochipMCP2004-E/P
Stand Alone Lin Transceiver 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MCP2004-E/P
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
MaxLinearSP485REP-L
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip MCP2003-E/P provided by its distributors.

MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver Through Hole-PDIP-8
TRANSCEIVER, LIN, STAND ALONE, 8PDIP; Output Voltage: 27V; Output Current: 200mA; Supply Voltage Min: 6V; Supply Voltage Max: 27V; Baud Rate: 20Kbaud; Interface Case Style: DIP; No. of Pin; Available until stocks are exhausted
Microchip LIN Transceiver, 2Transceiver, Maximum data rate20kBd, Maximum operating temperature+125 °C, PDIPencapsulation, supportLIN 1.3,LIN 2.0,LIN 2.1,SAE J2602standard, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2003-EP
  • MCP2003E/P
  • MCP2003EP