Microchip MCP1631HV-330E/SS

MCP1631HV Series 16 V 2 MHz High-Speed Pulse Width Modulator - SSOP-20
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1631HV-330E/SS.

Augswan

Datasheet34 pages17 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP1631HV-330E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.9
Stock
113,719
100,397
Authorized Distributors
6
6
Topology
SEPIC
SEPIC
Output Voltage
-
3.3 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16975BAEE+TCFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions

Descriptions

Descriptions of Microchip MCP1631HV-330E/SS provided by its distributors.

MCP1631HV Series 16 V 2 MHz High-Speed Pulse Width Modulator - SSOP-20
Current Mode PWM Controller 3.3V 250mA 20-Pin SSOP Tube
MCP1631HV Sepic Tube e3 DC to DC switching controller 2.7ns 2A 0.635mm 3.3V
3.5V~16V Buck-boost type 1 SSOP-20 DC-DC Controllers ROHS
HIGH SPEED PWM CONTROLLER, MULTI CHIP W/PEAK CURRENT MODE
PWM HV High-Speed I-mode 3.3V SSOP20
RS APAC
High Voltage Integ. Hs Pwm, I Mode 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip Technology MCP1631HV-330E/SS
High Voltage Integ. HS PWM, I M RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1631HV-330ESS
  • MCP1631HV330-E/SS
  • MCP1631HV330E/SS
  • MCP1631HV330ESS