Analog Devices MAX16975BAEE+TCFY

Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16975BAEE+TCFY.

Farnell

Datasheet17 pages12 years ago

ShanghaiCT

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Switching Regulator, Voltage-mode, 380kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsUCC3585M
LOW-VOLTAGE SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 16SSOP
Texas InstrumentsUCC3585MTR
DC DC Cntrlr Single-OUT Sync Step Down 3.3V to 5V Input 16-Pin SSOP T/R
Texas InstrumentsUCC3585MTRG4
DC DC Cntrlr Single-OUT Sync Step Down 3.3V to 5V Input 16-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX16975BAEE+TCFY provided by its distributors.

Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Ciiva
28V, 1.2A Automotive Step-Down Converter with Low Operating Current
Voltage Regulators - Switching Regulators 28V 1.2A Auto SDCvtr Low Operating Crnt
SWITCHING REGULATOR; Moisture Sensitivity Level (MSL): 1; JESD-609 Code: e3; Terminal Finish: MATTE TIN; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260;
DC/DC CONV, SYNC BUCK, 1MHZ, QSOP-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. of Outputs:1Outputs; DC / DC Converter IC Case:QSOP; No. of Pins:16Pins; Output Current:1.2A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated