Microchip MCP1603T-180I/OS

MCP1603 Series 2.8 MHz 500 mA SMT Synchronous Buck Regulator - TSOT-23-5
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1603T-180I/OS.

Electro Sonic

Datasheet34 pages13 years ago

Microchip

TME

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.81%

CAD Models

Download Microchip MCP1603T-180I/OS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.64
Stock
313,171
25,521
Authorized Distributors
6
5
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
1
-
Max Output Current
500 mA
-
Switching Frequency
2 MHz
-
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
1.8 V
-
Max Output Voltage
1.8 V
-
Efficiency
90 %
-
Synchronous Rectifier
Yes
-

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMR12010XMKE/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2736XMK/NOPB
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2736XMKX/NOPB
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Microchip MCP1603T-180I/OS provided by its distributors.

MCP1603 Series 2.8 MHz 500 mA SMT Synchronous Buck Regulator - TSOT-23-5
PWR SPLY FUNC, REGULATOR, BUCK, OS, IS 45UA, VO 1.8V, REGLINE 0.3%/V, REGLOAD 0.35%
Switching Regulator, Current-mode, 0.5A, 2800kHz Switching Freq-Max, PDSO5
Buck Yes 2MHz Fixed 1 1.8V 1.8V 5.5V 2.7V TSOT-23-5 , 2.9mm*1.6mm*900¦Ìm
IC REG BUCK 1.8V 500MA TSOT23-5
MCP1603 IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION Tape & Reel (TR) Matte Tin (Sn) - annealed DC to DC switching regulator 3.6V 1.6mm 100pA 2MHz
Synchronous Buck Regulator, Tsot-5, Full Reel; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:5.5V; Max Output Current:500Ma; Ic Case/Package:Tsot; No. Of Pins:5Pins Rohs Compliant: Yes |Microchip Technology MCP1603T-180I/OS
V REG, SYNCH BUCK 0.5A, SMD, TSOT-5; Voltage Regulator Type:Synchronous Buck; Voltage, Input Max:5.5V; Voltage, Output Max:1.8V; Max Output Current:0.5A; Percentage Accuracy:2.5%; Frequency:2MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1603; Tolerance, Operating Voltage +:3%; Voltage, Input Min:2.7V; Voltage, Output:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1603T-180I-OS
  • MCP1603T-180IOS
  • MCP1603T180I/OS
  • MCP1603T180IOS