Microchip MCP1603BT-180I/OS

2.0 Mhz 500 ma Synchrous Buck Regulator
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1603BT-180I/OS.

Microchip SCT

Datasheet34 pages13 years ago

Microchip

Alternate Parts

Price @ 1000
$ 0.64
$ 0.59
Stock
25,521
304,989
Authorized Distributors
5
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Outputs
-
1
Max Output Current
-
500 mA
Switching Frequency
-
2 MHz
Min Input Voltage
-
2.7 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
1.8 V
Efficiency
-
90 %
Synchronous Rectifier
-
Yes

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP1603BT-180I/OS provided by its distributors.

2.0 MHZ 500 MA SYNCHROUS BUCK REGULATOR
IC REG BUCK 1.8V 500MA TSOT23-5
2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg
Complete Step Down Regulator, 2.7V to 5.5V, TSOT-5, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1603BT-180IOS
  • MCP1603BT180I/OS
  • MCP1603BT180IOS